
22R684MC | |
|---|---|
DigiKey Part Number | 811-2435-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 22R684MC |
Description | FIXED IND 680UH 300MA 2.64 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 µH Unshielded Wirewound Inductor 300 mA 2.64Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 22R684MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.64Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.311" (7.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.57132 | £285.66 |
| Unit Price without VAT: | £0.57132 |
|---|---|
| Unit Price with VAT: | £0.68558 |

