47 mH Unshielded Wirewound Inductor 33 mA 154Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22R476MC

DigiKey Part Number
811-2446-2-ND - Tape & Reel (TR)
811-2446-1-ND - Cut Tape (CT)
811-2446-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
22R476MC
Description
FIXED IND 47MH 33MA 154 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 mH Unshielded Wirewound Inductor 33 mA 154Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
22R476MC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
154Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.307" L x 0.276" W (7.80mm x 7.00mm)
Height - Seated (Max)
0.311" (7.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 340
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.01000£1.01
10£0.82900£8.29
100£0.68110£68.11
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.59418£297.09
1,000£0.56030£560.30
1,500£0.54140£812.10
2,500£0.51853£1,296.33
3,500£0.50400£1,764.00
5,000£0.48906£2,445.30
Manufacturers Standard Package
Unit Price without VAT:£1.01000
Unit Price with VAT:£1.21200