3.3 mH Unshielded Wirewound Inductor 100 mA 11Ohm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22R335C

DigiKey Part Number
811-1295-ND
Manufacturer
Manufacturer Product Number
22R335C
Description
FIXED IND 3.3MH 100MA 11 OHM TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.3 mH Unshielded Wirewound Inductor 100 mA 11Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
22R335C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
11Ohm Max
Mfr
Q @ Freq
140 @ 150kHz
Series
Frequency - Self Resonant
1.2MHz
Packaging
Bulk
Operating Temperature
-25°C ~ 70°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Wirewound
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical Cylinder
Tolerance
±10%
Size / Dimension
0.256" Dia (6.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.413" (10.50mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 408
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.73000£0.73
10£0.59500£5.95
25£0.55080£13.77
50£0.51920£25.96
100£0.48950£48.95
300£0.44593£133.78
500£0.42702£213.51
1,000£0.40266£402.66
2,500£0.37262£931.55
Manufacturers Standard Package
Unit Price without VAT:£0.73000
Unit Price with VAT:£0.87600