
22R226MC | |
|---|---|
DigiKey Part Number | 811-2444-2-ND - Tape & Reel (TR) 811-2444-1-ND - Cut Tape (CT) 811-2444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 22R226MC |
Description | FIXED IND 22MH 44MA 82.5 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 mH Unshielded Wirewound Inductor 44 mA 82.5Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 22R226MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 82.5Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.311" (7.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.01000 | £1.01 |
| 10 | £0.82900 | £8.29 |
| 100 | £0.68110 | £68.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.59418 | £297.09 |
| 1,000 | £0.56030 | £560.30 |
| 1,500 | £0.54140 | £812.10 |
| 2,500 | £0.51853 | £1,296.33 |
| 3,500 | £0.50400 | £1,764.00 |
| 5,000 | £0.48906 | £2,445.30 |
| Unit Price without VAT: | £1.01000 |
|---|---|
| Unit Price with VAT: | £1.21200 |

