
1433507C | |
|---|---|
DigiKey Part Number | 811-3853-ND |
Manufacturer | |
Manufacturer Product Number | 1433507C |
Description | FIXED IND 3.3MH 700MA 1.428 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 mH Unshielded Wirewound Inductor 700 mA 1.428Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 1433507C Models |
Category | DC Resistance (DCR) 1.428Ohm Max |
Mfr | Q @ Freq 45 @ 50kHz |
Series | Frequency - Self Resonant 800kHz |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Wirewound | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±10% | Size / Dimension 0.961" Dia (24.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.610" (15.50mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1130-332K-RC | Bourns Inc. | 167 | M8372-ND | £7.05000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.63000 | £2.63 |
| 10 | £2.16600 | £21.66 |
| 25 | £2.00360 | £50.09 |
| 50 | £1.88920 | £94.46 |
| 100 | £1.78120 | £178.12 |
| 250 | £1.64820 | £412.05 |
| 500 | £1.55434 | £777.17 |
| 1,000 | £1.46595 | £1,465.95 |
| 2,500 | £1.36159 | £3,403.98 |
| Unit Price without VAT: | £2.63000 |
|---|---|
| Unit Price with VAT: | £3.15600 |

