
1410313C | |
|---|---|
DigiKey Part Number | 811-1346-ND |
Manufacturer | |
Manufacturer Product Number | 1410313C |
Description | FIXED IND 10UH 13A 9 MOHM TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Wirewound Inductor 13 A 9mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 1410313C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 9mOhm Max | |
Q @ Freq | 54 @ 50kHz | |
Frequency - Self Resonant | 20.7MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 1.063" Dia (27.00mm) | |
Height - Seated (Max) | 0.610" (15.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.66000 | £2.66 |
| 10 | £2.18600 | £21.86 |
| 25 | £2.02240 | £50.56 |
| 50 | £1.90660 | £95.33 |
| 100 | £1.79780 | £179.78 |
| 250 | £1.66352 | £415.88 |
| 500 | £1.56880 | £784.40 |
| 1,000 | £1.47960 | £1,479.60 |
| 2,500 | £1.37427 | £3,435.68 |
| Unit Price without VAT: | £2.66000 |
|---|---|
| Unit Price with VAT: | £3.19200 |

