
13R335C | |
|---|---|
DigiKey Part Number | 811-2055-ND |
Manufacturer | |
Manufacturer Product Number | 13R335C |
Description | FIXED IND 3.3MH 190MA 7 OHM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 mH Unshielded Wirewound Inductor 190 mA 7Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 13R335C Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 7Ohm Max |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Wirewound | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.374" Dia (9.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.531" (13.50mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.73000 | £0.73 |
| 10 | £0.59700 | £5.97 |
| 25 | £0.55240 | £13.81 |
| 50 | £0.52100 | £26.05 |
| 200 | £0.46295 | £92.59 |
| 400 | £0.43655 | £174.62 |
| 600 | £0.42177 | £253.06 |
| 1,000 | £0.40391 | £403.91 |
| 2,600 | £0.37253 | £968.58 |
| Unit Price without VAT: | £0.73000 |
|---|---|
| Unit Price with VAT: | £0.87600 |

