100 µH Shielded Wirewound Inductor 1.4 A 190mOhm Max Radial, Vertical Cylinder, 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12RS104C

DigiKey Part Number
811-2096-ND
Manufacturer
Manufacturer Product Number
12RS104C
Description
FIXED IND 100UH 1.4A 190 MOHM TH
Customer Reference
Detailed Description
100 µH Shielded Wirewound Inductor 1.4 A 190mOhm Max Radial, Vertical Cylinder, 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
12RS104C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
190mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
10 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder, 4 Leads
Supplier Device Package
-
Size / Dimension
0.413" Dia (10.50mm)
Height - Seated (Max)
0.335" (8.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 370
Check for Additional Incoming Stock
Last Time Buy Date: 31/03/2027
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.01000£1.01
10£0.82900£8.29
25£0.76600£19.15
50£0.72240£36.12
100£0.68110£68.11
250£0.63016£157.54
500£0.59418£297.09
1,000£0.56030£560.30
2,500£0.51853£1,296.33
Manufacturers Standard Package
Unit Price without VAT:£1.01000
Unit Price with VAT:£1.21200