
XRCGE16M000F5A1AR0 | |
|---|---|
DigiKey Part Number | 490-XRCGE16M000F5A1AR0TR-ND - Tape & Reel (TR) 490-XRCGE16M000F5A1AR0CT-ND - Cut Tape (CT) 490-XRCGE16M000F5A1AR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGE16M000F5A1AR0 |
Description | CRYSTAL 16.0MHZ SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±50ppm Crystal 6pF 350 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 350 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.028" (0.70mm) |
Frequency Tolerance ±50ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.24400 | £2.44 |
| 25 | £0.23080 | £5.77 |
| 50 | £0.22140 | £11.07 |
| 100 | £0.21210 | £21.21 |
| 250 | £0.20064 | £50.16 |
| 500 | £0.19234 | £96.17 |
| 1,000 | £0.18438 | £184.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.17588 | £527.64 |
| 6,000 | £0.16861 | £1,011.66 |
| 9,000 | £0.16450 | £1,480.50 |
| 15,000 | £0.15946 | £2,391.90 |
| 21,000 | £0.15623 | £3,280.83 |
| 30,000 | £0.15287 | £4,586.10 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

