



XRCGB40M000F1S2BR0 | |
|---|---|
DigiKey Part Number | 490-XRCGB40M000F1S2BR0TR-ND - Tape & Reel (TR) 490-XRCGB40M000F1S2BR0CT-ND - Cut Tape (CT) 490-XRCGB40M000F1S2BR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB40M000F1S2BR0 |
Description | 2.0X1.6MM 40.0MHZ CRYSTAL UNIT + |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB40M000F1S2BR0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.21000 | £2.10 |
| 25 | £0.19920 | £4.98 |
| 50 | £0.19100 | £9.55 |
| 100 | £0.18310 | £18.31 |
| 250 | £0.17320 | £43.30 |
| 500 | £0.16602 | £83.01 |
| 1,000 | £0.15915 | £159.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.14598 | £437.94 |
| 6,000 | £0.13994 | £839.64 |
| 9,000 | £0.13653 | £1,228.77 |
| 15,000 | £0.13234 | £1,985.10 |
| 21,000 | £0.12966 | £2,722.86 |
| 30,000 | £0.12688 | £3,806.40 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |


