
XRCGB32M000FBV1BR0 | |
|---|---|
DigiKey Part Number | 490-XRCGB32M000FBV1BR0TR-ND - Tape & Reel (TR) 490-XRCGB32M000FBV1BR0CT-ND - Cut Tape (CT) 490-XRCGB32M000FBV1BR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB32M000FBV1BR0 |
Description | CRYSTAL 32.0MHZ SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±15ppm Crystal 8pF 65 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 65 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±45ppm | Height - Seated (Max) 0.028" (0.70mm) |
Frequency Tolerance ±15ppm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.21100 | £2.11 |
| 25 | £0.19960 | £4.99 |
| 50 | £0.19120 | £9.56 |
| 100 | £0.18330 | £18.33 |
| 250 | £0.17332 | £43.33 |
| 500 | £0.16614 | £83.07 |
| 1,000 | £0.15927 | £159.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.15193 | £455.79 |
| 6,000 | £0.14564 | £873.84 |
| 9,000 | £0.14209 | £1,278.81 |
| 15,000 | £0.13773 | £2,065.95 |
| 21,000 | £0.13494 | £2,833.74 |
| 30,000 | £0.13204 | £3,961.20 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |


