
XRCGB30M000F3C2BR0 | |
|---|---|
DigiKey Part Number | 490-XRCGB30M000F3C2BR0TR-ND - Tape & Reel (TR) 490-XRCGB30M000F3C2BR0CT-ND - Cut Tape (CT) 490-XRCGB30M000F3C2BR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB30M000F3C2BR0 |
Description | CRYSTAL 30.0MHZ SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±30ppm Crystal 8pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±40ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.19800 | £1.98 |
| 25 | £0.18760 | £4.69 |
| 50 | £0.17980 | £8.99 |
| 100 | £0.17230 | £17.23 |
| 250 | £0.16300 | £40.75 |
| 500 | £0.15624 | £78.12 |
| 1,000 | £0.14977 | £149.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.14287 | £428.61 |
| 6,000 | £0.13697 | £821.82 |
| 9,000 | £0.13362 | £1,202.58 |
| 15,000 | £0.12953 | £1,942.95 |
| 21,000 | £0.12690 | £2,664.90 |
| 30,000 | £0.12418 | £3,725.40 |
| 36,000 | £0.12281 | £4,421.16 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

