


XRCGB26M000F1H33R0 | |
|---|---|
DigiKey Part Number | 490-XRCGB26M000F1H33R0TR-ND - Tape & Reel (TR) 490-XRCGB26M000F1H33R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | XRCGB26M000F1H33R0 |
Description | 26.0MHZ CRYSTAL UNIT +/-10PPM IN |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 6pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB26M000F1H33R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |

