
SCA630-EDCV1B-6 | |
|---|---|
DigiKey Part Number | SCA630-EDCV1B-6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCA630-EDCV1B-6 |
Description | ACCELEROMETER 12.8G ANALOG 8SMD |
Customer Reference | |
Detailed Description | Accelerometer X Axis ±12.8g 400Hz 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Analog | |
Axis | X | |
Acceleration Range | ±12.8g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 150 | |
Bandwidth | 400Hz | |
Output Type | Analog Voltage | |
Voltage - Supply | 4.75V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Supplier Device Package | 8-SMD | |
Base Product Number |

