Sensor Inclinometer ±90° X, Y Axis 18Hz Bandwidth Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCA121T-D05

DigiKey Part Number
551-1029-ND
Manufacturer
Manufacturer Product Number
SCA121T-D05
Description
SENSOR INCLINOMETER 90DEG MODULE
Customer Reference
Detailed Description
Sensor Inclinometer ±90° X, Y Axis 18Hz Bandwidth Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Axis
X, Y
Measuring Range
±90°
Sensitivity
2V/g
Bandwidth
18Hz
Voltage Rating
4.75 V ~ 5.25 V
Output Type
Analog
Interface
Analog
Package / Case
Module
Operating Temperature
-40°C ~ 85°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.