
RDE7U3A103J5B1H03B | |
|---|---|
DigiKey Part Number | 490-RDE7U3A103J5B1H03B-ND |
Manufacturer | |
Manufacturer Product Number | RDE7U3A103J5B1H03B |
Description | CAP CER 10000PF 1KV U2J RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 1000V (1kV) Ceramic Capacitor U2J Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE7U3A103J5B1H03B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.295" L x 0.177" W (7.50mm x 4.50mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.77000 | £1.77 |
| 10 | £1.20500 | £12.05 |
| 50 | £0.98240 | £49.12 |
| 100 | £0.91380 | £91.38 |
| 500 | £0.79754 | £398.77 |
| 1,000 | £0.76157 | £761.57 |
| 2,500 | £0.72357 | £1,808.93 |
| 5,000 | £0.70065 | £3,503.25 |
| Unit Price without VAT: | £1.77000 |
|---|---|
| Unit Price with VAT: | £2.12400 |

