RDE5C1H9R0D0M1H03A is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Murata Electronics
In Stock: 859
Unit Price: £0.40000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: £0.12306
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: £0.41000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: £0.12131
Datasheet

Similar


Murata Electronics
In Stock: 315
Unit Price: £0.40000
Datasheet

Direct


TDK
In Stock: 0
Unit Price: £0.21000
Datasheet

Similar


TDK
In Stock: 338
Unit Price: £0.21000
Datasheet
9 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C1H9R0D0M1H03A

DigiKey Part Number
490-9056-1-ND - Cut Tape (CT)
490-9056-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDE5C1H9R0D0M1H03A
Description
CAP CER 9PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
9 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C1H9R0D0M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.40000£0.40
10£0.24700£2.47
50£0.18540£9.27
100£0.16650£16.65
500£0.13450£67.25
1,000£0.12462£124.62
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000£0.11317£226.34
4,000£0.10667£426.68
6,000£0.10342£620.52
10,000£0.09981£998.10
14,000£0.09771£1,367.94
20,000£0.09568£1,913.60
Manufacturers Standard Package
Unit Price without VAT:£0.40000
Unit Price with VAT:£0.48000