
RDE5C1H123J1P1H03B | |
|---|---|
DigiKey Part Number | 490-8643-ND |
Manufacturer | |
Manufacturer Product Number | RDE5C1H123J1P1H03B |
Description | CAP CER 0.012UF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H123J1P1H03B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.124" W (5.00mm x 3.15mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.59000 | £0.59 |
| 10 | £0.37100 | £3.71 |
| 50 | £0.28500 | £14.25 |
| 100 | £0.25850 | £25.85 |
| 500 | £0.21368 | £106.84 |
| 1,000 | £0.19983 | £199.83 |
| 2,500 | £0.18520 | £463.00 |
| 5,000 | £0.17638 | £881.90 |
| Unit Price without VAT: | £0.59000 |
|---|---|
| Unit Price with VAT: | £0.70800 |

