
RCER72A103K0M1H03A | |
|---|---|
DigiKey Part Number | 490-7568-1-ND - Cut Tape (CT) 490-7568-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCER72A103K0M1H03A |
Description | CAP CER 10000PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER72A103K0M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 10 | £0.24500 | £2.45 |
| 50 | £0.18320 | £9.16 |
| 100 | £0.16440 | £16.44 |
| 500 | £0.13272 | £66.36 |
| 1,000 | £0.12295 | £122.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.11162 | £223.24 |
| 4,000 | £0.10519 | £420.76 |
| 6,000 | £0.10197 | £611.82 |
| 10,000 | £0.09840 | £984.00 |
| 14,000 | £0.09631 | £1,348.34 |
| 20,000 | £0.09430 | £1,886.00 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |

