RCER71H155K2DBH03A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 0
Unit Price: £0.19820
Datasheet

Similar


Murata Electronics
In Stock: 1,387
Unit Price: £0.55000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: £0.17506
Datasheet
1.5 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCER71H155K2DBH03A

DigiKey Part Number
490-7525-1-ND - Cut Tape (CT)
490-7525-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCER71H155K2DBH03A
Description
CAP CER 1.5UF 50V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RCER71H155K2DBH03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.124" W (5.50mm x 3.15mm)
Height - Seated (Max)
0.157" (4.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.56000£0.56
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000£0.17506£350.12
Manufacturers Standard Package
Unit Price without VAT:£0.56000
Unit Price with VAT:£0.67200