
RCER71H104K0M1H03A | |
|---|---|
DigiKey Part Number | 490-7515-1-ND - Cut Tape (CT) 490-7515-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCER71H104K0M1H03A |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER71H104K0M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 10 | £0.24800 | £2.48 |
| 50 | £0.18660 | £9.33 |
| 100 | £0.16750 | £16.75 |
| 500 | £0.13532 | £67.66 |
| 1,000 | £0.12539 | £125.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.11389 | £227.78 |
| 4,000 | £0.10736 | £429.44 |
| 6,000 | £0.10409 | £624.54 |
| 10,000 | £0.10047 | £1,004.70 |
| 14,000 | £0.09835 | £1,376.90 |
| 20,000 | £0.09631 | £1,926.20 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |

