3.3 µF ±10% 25V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCER71E335K2K1H03B

DigiKey Part Number
RCER71E335K2K1H03B-ND
Manufacturer
Manufacturer Product Number
RCER71E335K2K1H03B
Description
CAP CER 3.3UF 25V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.3 µF ±10% 25V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RCER71E335K2K1H03B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.124" W (5.50mm x 3.15mm)
Height - Seated (Max)
0.157" (4.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 971
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.60000£0.60
10£0.34800£3.48
50£0.28560£14.28
100£0.26300£26.30
500£0.21678£108.39
1,000£0.19742£197.42
2,500£0.18513£462.82
5,000£0.17374£868.70
Manufacturers Standard Package
Unit Price without VAT:£0.60000
Unit Price with VAT:£0.72000