
RCE5C2A680J0DBH03A | |
|---|---|
DigiKey Part Number | 490-7482-1-ND - Cut Tape (CT) 490-7482-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C2A680J0DBH03A |
Description | CAP CER 68PF 100V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C2A680J0DBH03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 10 | £0.24200 | £2.42 |
| 50 | £0.18240 | £9.12 |
| 100 | £0.16370 | £16.37 |
| 500 | £0.13250 | £66.25 |
| 1,000 | £0.12285 | £122.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.11362 | £227.24 |
| 4,000 | £0.09943 | £397.72 |
| 6,000 | £0.09705 | £582.30 |
| 10,000 | £0.09462 | £946.20 |
| 14,000 | £0.09394 | £1,315.16 |
| 20,000 | £0.09365 | £1,873.00 |
| 24,000 | £0.09313 | £2,235.12 |
| 48,000 | £0.09266 | £4,447.68 |
| 50,000 | £0.09263 | £4,631.50 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |

