
RCE5C2A330J0DBH03A | |
|---|---|
DigiKey Part Number | 490-7458-1-ND - Cut Tape (CT) 490-7458-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C2A330J0DBH03A |
Description | CAP CER 33PF 100V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C2A330J0DBH03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.42000 | £0.42 |
| 10 | £0.25400 | £2.54 |
| 50 | £0.19140 | £9.57 |
| 100 | £0.17190 | £17.19 |
| 500 | £0.13912 | £69.56 |
| 1,000 | £0.12899 | £128.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.11721 | £234.42 |
| 4,000 | £0.11054 | £442.16 |
| 6,000 | £0.10721 | £643.26 |
| 10,000 | £0.10351 | £1,035.10 |
| 14,000 | £0.10135 | £1,418.90 |
| 20,000 | £0.09927 | £1,985.40 |
| Unit Price without VAT: | £0.42000 |
|---|---|
| Unit Price with VAT: | £0.50400 |

