


PTFM04BC222Q2N34BS | |
|---|---|
DigiKey Part Number | 490-18171-ND |
Manufacturer | |
Manufacturer Product Number | PTFM04BC222Q2N34BS |
Description | SENSOR PTC 2.2KOHM RADIAL |
Customer Reference | |
Detailed Description | PTC Thermistor 2.2 kOhms Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance @ 25°C | 2.2 kOhms | |
Resistance Tolerance | - | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | Radial Lead | |
Base Product Number |

