



PKLCS1212E24A0-R1 | |
|---|---|
DigiKey Part Number | 490-5958-2-ND - Tape & Reel (TR) 490-5958-1-ND - Cut Tape (CT) 490-5958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PKLCS1212E24A0-R1 |
Description | BUZZER PIEZO 1.5V 12X12MM SMD |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 1.5 V 2.4kHz 75dB @ 1.5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | PKLCS1212E24A0-R1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 1.5 V | |
Voltage Range | 12.5V (Max) | |
Frequency | 2.4kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 75dB @ 1.5V, 10cm | |
Current - Supply | - | |
Port Location | Side | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.126" (3.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.08000 | £1.08 |
| 10 | £0.78400 | £7.84 |
| 25 | £0.71040 | £17.76 |
| 100 | £0.63000 | £63.00 |
| 250 | £0.59172 | £147.93 |
| 500 | £0.56860 | £284.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.54958 | £549.58 |
| 2,000 | £0.53392 | £1,067.84 |
| 3,000 | £0.52608 | £1,578.24 |
| 5,000 | £0.51739 | £2,586.95 |
| 7,000 | £0.51231 | £3,586.17 |
| 10,000 | £0.50743 | £5,074.30 |
| Unit Price without VAT: | £1.08000 |
|---|---|
| Unit Price with VAT: | £1.29600 |





