



NXRT15XM202EA1B040 | |
|---|---|
DigiKey Part Number | 490-7170-ND |
Manufacturer | |
Manufacturer Product Number | NXRT15XM202EA1B040 |
Description | THERMISTOR NTC 2KOHM 3500K BEAD |
Customer Reference | |
Detailed Description | NTC Thermistor 2k Bead |
Datasheet | Datasheet |
EDA/CAD Models | NXRT15XM202EA1B040 Models |
Category | B25/50 3500K |
Manufacturer Murata Electronics | B25/85 3545K |
Series | B25/100 3560K |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Last Time Buy | Power - Max 7.5 mW |
Resistance in Ohms @ 25°C 2k | Mounting Type Through Hole |
Resistance Tolerance ±3% | Package / Case Bead |
B Value Tolerance ±1% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 5 | £0.25000 | £1.25 |
| 10 | £0.23600 | £2.36 |
| 25 | £0.21960 | £5.49 |
| 50 | £0.20840 | £10.42 |
| 100 | £0.19810 | £19.81 |
| 500 | £0.17760 | £88.80 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

