NTC Thermistor 47k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 47k Bead
Temperature Sensor Thermo String Type
Basics of NTC and PTC Thermistors - Another Teaching Moment

NXRT15WB473FA3A016

DigiKey Part Number
490-14492-1-ND - Cut Tape (CT)
490-14492-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
NXRT15WB473FA3A016
Description
THERMISTOR NTC 47KOHM 4050K BEAD
Customer Reference
Detailed Description
NTC Thermistor 47k Bead
Datasheet
 Datasheet
EDA/CAD Models
NXRT15WB473FA3A016 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Last Time Buy
Resistance in Ohms @ 25°C
47k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
4050K
B25/75
-
B25/85
4108K
B25/100
4131K
Operating Temperature
-40°C ~ 125°C
Power - Max
7.5 mW
Length - Lead Wire
-
Mounting Type
Through Hole
Package / Case
Bead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,078
Check for Additional Incoming Stock
Last Time Buy Date: 30/09/2026
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.34000£0.34
5£0.29800£1.49
10£0.28200£2.82
25£0.26240£6.56
50£0.24900£12.45
100£0.23700£23.70
500£0.21282£106.41
1,000£0.20383£203.83
Tape & Box (TB)
QuantityUnit PriceExt Price
2,500£0.18939£473.48
5,000£0.18220£911.00
7,500£0.17827£1,337.03
12,500£0.17360£2,170.00
17,500£0.17069£2,987.08
25,000£0.16773£4,193.25
Manufacturers Standard Package
Unit Price without VAT:£0.34000
Unit Price with VAT:£0.40800