


NXRT15WB473FA1B020 | |
|---|---|
DigiKey Part Number | NXRT15WB473FA1B020-ND |
Manufacturer | |
Manufacturer Product Number | NXRT15WB473FA1B020 |
Description | LEADED NTC THERMISTOR |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
EDA/CAD Models | NXRT15WB473FA1B020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4050K | |
B25/75 | - | |
B25/85 | 4108K | |
B25/100 | 4131K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 7.5 mW | |
Length - Lead Wire | - | |
Mounting Type | Through Hole | |
Package / Case | Bead | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 500 | £0.14772 | £73.86 |
| Unit Price without VAT: | £0.14772 |
|---|---|
| Unit Price with VAT: | £0.17726 |

