NFZ15SF102SZ10D is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 9,900
Unit Price: £0.10000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 12,744
Unit Price: £0.10000
Datasheet

Parametric Equivalent


TDK
In Stock: 11,105
Unit Price: £0.16000
Datasheet
1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 230mA 1.4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFZ15SF102SZ10D

DigiKey Part Number
490-NFZ15SF102SZ10DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NFZ15SF102SZ10D
Description
FERRITE BEAD 1 KOHM 0402 1LN
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 230mA 1.4Ohm
Datasheet
 Datasheet
EDA/CAD Models
NFZ15SF102SZ10D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
230mA
DC Resistance (DCR) (Max)
1.4Ohm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.05608£560.80
Manufacturers Standard Package
Unit Price without VAT:£0.05608
Unit Price with VAT:£0.06730