22 µF Feed Through Capacitor 2.5V 2 A 30mOhm 0504 (1210 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFMJMPC226D0E3D

DigiKey Part Number
490-17333-2-ND - Tape & Reel (TR)
490-17333-1-ND - Cut Tape (CT)
490-17333-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFMJMPC226D0E3D
Description
CAP FEEDTHRU 22UF 20% 2.5V 0504
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µF Feed Through Capacitor 2.5V 2 A 30mOhm 0504 (1210 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NFMJMPC226D0E3D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Feed Through
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
2.5V
Current
2 A
DC Resistance (DCR) (Max)
30mOhm
Operating Temperature
-55°C ~ 105°C
Insertion Loss
-
Temperature Coefficient
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
0504 (1210 Metric)
Size / Dimension
0.047" L x 0.035" W (1.20mm x 0.90mm)
Height (Max)
0.032" (0.80mm)
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,612
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.10000£0.10
10£0.08200£0.82
25£0.07520£1.88
50£0.07060£3.53
100£0.06630£6.63
250£0.06116£15.29
500£0.05752£28.76
1,000£0.05409£54.09
5,000£0.04692£234.60
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.04502£450.20
20,000£0.04235£847.00
30,000£0.04086£1,225.80
50,000£0.03906£1,953.00
70,000£0.03791£2,653.70
100,000£0.03674£3,674.00
Manufacturers Standard Package
Unit Price without VAT:£0.10000
Unit Price with VAT:£0.12000