47 pF Feed Through Capacitor 50V 300 mA 1205 (3212 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFM3DCC470U1H3L

DigiKey Part Number
490-11848-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NFM3DCC470U1H3L
Description
CAP FEEDTHRU 47PF 50V 1205
Customer Reference
Detailed Description
47 pF Feed Through Capacitor 50V 300 mA 1205 (3212 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
NFM3DCC470U1H3L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Feed Through
Capacitance
47 pF
Tolerance
-20%, +50%
Voltage - Rated
50V
Current
300 mA
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
1205 (3212 Metric), 3 PC Pad
Size / Dimension
0.126" L x 0.049" W (3.20mm x 1.25mm)
Height (Max)
0.035" (0.90mm)
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.