10 µF Feed Through Capacitor 4V 4 A 20mOhm 0603 (1608 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFM18TC106D0G3L

DigiKey Part Number
490-NFM18TC106D0G3LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NFM18TC106D0G3L
Description
CAP FEEDTHRU 10UF 20% 4V 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Feed Through Capacitor 4V 4 A 20mOhm 0603 (1608 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
NFM18TC106D0G3L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Feed Through
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
4V
Current
4 A
DC Resistance (DCR) (Max)
20mOhm
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
-
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 3 PC Pad
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max)
0.053" (1.35mm)
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.09049£271.47
Manufacturers Standard Package
Unit Price without VAT:£0.09049
Unit Price with VAT:£0.10859