
NFM18PC104R1E3D | |
|---|---|
DigiKey Part Number | 490-NFM18PC104R1E3DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NFM18PC104R1E3D |
Description | CAP FEEDTHRU 0.1UF 20% 25V 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Feed Through Capacitor 25V 2 A 30mOhm 0603 (1608 Metric), 3 PC Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 0.1 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25V | |
Current | 2 A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 3 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02639 | £105.56 |
| Unit Price without VAT: | £0.02639 |
|---|---|
| Unit Price with VAT: | £0.03167 |


