
NFM15TC105R0G3D | |
|---|---|
DigiKey Part Number | 490-NFM15TC105R0G3DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NFM15TC105R0G3D |
Description | CAP FEEDTHRU 1UF 20% 4V 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Feed Through Capacitor 4V 2 A 30mOhm 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NFM15TC105R0G3D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 1 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4V | |
Current | 2 A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Operating Temperature | -55°C ~ 85°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height (Max) | 0.014" (0.35mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02199 | £219.90 |
| Unit Price without VAT: | £0.02199 |
|---|---|
| Unit Price with VAT: | £0.02639 |

