LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 68pF 2 A 2706 (6816 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFE61HT680R2A9L

DigiKey Part Number
NFE61HT680R2A9L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NFE61HT680R2A9L
Description
FILTER LC(T) 68PF SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 68pF 2 A 2706 (6816 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
NFE61HT680R2A9L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Low Pass
Filter Order
3rd
Technology
LC (T-Type)
Number of Channels
1
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
-
Current
2 A
Values
C = 68pF
ESD Protection
No
Operating Temperature
-55°C ~ 125°C
Applications
-
Voltage - Rated
100V
Mounting Type
Surface Mount
Package / Case
2706 (6816 Metric), 3 PC Pad
Size / Dimension
0.268" L x 0.063" W (6.80mm x 1.60mm)
Height
0.075" (1.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.40186£1,004.65
Manufacturers Standard Package
Unit Price without VAT:£0.40186
Unit Price with VAT:£0.48223