
NFE61HT102F2A9L | |
|---|---|
DigiKey Part Number | 490-6949-2-ND - Tape & Reel (TR) 490-6949-1-ND - Cut Tape (CT) 490-6949-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFE61HT102F2A9L |
Description | FILTER LC(T) 1000PF SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 1000pF 2 A 2706 (6816 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFE61HT102F2A9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (T-Type) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | - | |
Current | 2 A | |
Values | C = 1000pF | |
ESD Protection | No | |
Operating Temperature | -55°C ~ 125°C | |
Applications | - | |
Voltage - Rated | 100V | |
Mounting Type | Surface Mount | |
Package / Case | 2706 (6816 Metric), 3 PC Pad | |
Size / Dimension | 0.268" L x 0.063" W (6.80mm x 1.60mm) | |
Height | 0.075" (1.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.81000 | £0.81 |
| 10 | £0.65800 | £6.58 |
| 25 | £0.60680 | £15.17 |
| 50 | £0.57100 | £28.55 |
| 100 | £0.53700 | £53.70 |
| 250 | £0.49524 | £123.81 |
| 500 | £0.46588 | £232.94 |
| 1,000 | £0.43824 | £438.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.41228 | £1,030.70 |
| 5,000 | £0.38781 | £1,939.05 |
| 7,500 | £0.37416 | £2,806.20 |
| 12,500 | £0.35763 | £4,470.38 |
| 17,500 | £0.34714 | £6,074.95 |
| Unit Price without VAT: | £0.81000 |
|---|---|
| Unit Price with VAT: | £0.97200 |




