NTC Thermistor 100k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100k 0402 (1005 Metric)
Wide Range Temperature Sensing with Murata NCU NTC Thermistors
Basics of NTC and PTC Thermistors - Another Teaching Moment

NCU15WF104E6SRC

DigiKey Part Number
490-NCU15WF104E6SRCTR-ND - Tape & Reel (TR)
490-NCU15WF104E6SRCCT-ND - Cut Tape (CT)
490-NCU15WF104E6SRCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCU15WF104E6SRC
Description
THERM NTC 100KOHM 4250K 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NCU15WF104E6SRC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
100k
Resistance Tolerance
±3%
B Value Tolerance
±1%
B0/50
-
B25/50
4250K
B25/75
-
B25/85
4311K
B25/100
4334K
Operating Temperature
-55°C ~ 150°C
Length - Lead Wire
-
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
0402 (1005 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,902
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
5£0.05200£0.26
10£0.04900£0.49
25£0.04480£1.12
50£0.04220£2.11
100£0.03970£3.97
500£0.03490£17.45
1,000£0.03311£33.11
5,000£0.02954£147.70
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.02875£287.50
20,000£0.02752£550.40
30,000£0.02684£805.20
50,000£0.02604£1,302.00
70,000£0.02554£1,787.80
100,000£0.02503£2,503.00
250,000£0.02383£5,957.50
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400