NTC Thermistor 2.2k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 2.2k 0603 (1608 Metric)
Temperature Sensor Thermo String Type
Basics of NTC and PTC Thermistors - Another Teaching Moment

NCP18XW222E03RB

DigiKey Part Number
490-12103-2-ND - Tape & Reel (TR)
490-12103-1-ND - Cut Tape (CT)
490-12103-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP18XW222E03RB
Description
THERM NTC 2.2KOHM 3950K 0603
Customer Reference
Detailed Description
NTC Thermistor 2.2k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NCP18XW222E03RB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance in Ohms @ 25°C
2.2k
Resistance Tolerance
±3%
B Value Tolerance
±3%
B0/50
-
B25/50
3950K
B25/75
-
B25/85
3987K
B25/100
3998K
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,197
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.13000£0.13
5£0.11400£0.57
10£0.10600£1.06
25£0.09840£2.46
50£0.09300£4.65
100£0.08800£8.80
500£0.07814£39.07
1,000£0.07448£74.48
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.06940£277.60
8,000£0.06652£532.16
12,000£0.06496£779.52
20,000£0.06309£1,261.80
28,000£0.06193£1,734.04
40,000£0.06075£2,430.00
100,000£0.05795£5,795.00
Manufacturers Standard Package
Unit Price without VAT:£0.13000
Unit Price with VAT:£0.15600