



NCP15WF104E03RC | |
|---|---|
DigiKey Part Number | 490-6938-2-ND - Tape & Reel (TR) 490-6938-1-ND - Cut Tape (CT) 490-6938-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP15WF104E03RC |
Description | THERM NTC 100KOHM 4250K 0402 |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP15WF104E03RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4250K | |
B25/75 | - | |
B25/85 | 4311K | |
B25/100 | 4334K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 5 | £0.07000 | £0.35 |
| 10 | £0.06600 | £0.66 |
| 25 | £0.06080 | £1.52 |
| 50 | £0.05720 | £2.86 |
| 100 | £0.05410 | £5.41 |
| 500 | £0.04774 | £23.87 |
| 1,000 | £0.04537 | £45.37 |
| 5,000 | £0.04063 | £203.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03939 | £393.90 |
| 20,000 | £0.03776 | £755.20 |
| 30,000 | £0.03687 | £1,106.10 |
| 50,000 | £0.03581 | £1,790.50 |
| 70,000 | £0.03515 | £2,460.50 |
| 100,000 | £0.03448 | £3,448.00 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

