NTC Thermistor 100k 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP02WF104FB5RH

DigiKey Part Number
490-NCP02WF104FB5RHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP02WF104FB5RH
Description
THERMISTOR NTC 100KOHM 01005
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k 01005 (0402 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance in Ohms @ 25°C
100k
Resistance Tolerance
±1%
B Value Tolerance
±0.5%
B0/50
-
B25/50
4250K
B25/75
-
B25/85
4311K
B25/100
4334K
Operating Temperature
-40°C ~ 125°C
Length - Lead Wire
-
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
01005 (0402 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000£0.04153£830.60
Manufacturers Standard Package
Unit Price without VAT:£0.04153
Unit Price with VAT:£0.04984