


N1342DEA-0008BQE=P3 | |
|---|---|
DigiKey Part Number | 490-16640-2-ND - Tape & Reel (TR) 490-16640-1-ND - Cut Tape (CT) 490-16640-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | N1342DEA-0008BQE=P3 |
Description | ADJUSTABLE INDUCTOR 2.5MH SMD |
Customer Reference | |
Detailed Description | 2.5 mH Adjustable Inductors 25 @ 252kHz Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | N1342DEA-0008BQE=P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Inductance | 2.5 mH | |
Tolerance | ±5% | |
Q @ Freq | 25 @ 252kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height | 0.217" (5.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.53000 | £1.53 |
| 10 | £1.25700 | £12.57 |
| 100 | £1.03360 | £103.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.83408 | £834.08 |
| 2,000 | £0.78665 | £1,573.30 |
| 3,000 | £0.76020 | £2,280.60 |
| 5,000 | £0.74378 | £3,718.90 |
| Unit Price without VAT: | £1.53000 |
|---|---|
| Unit Price with VAT: | £1.83600 |




