
MRUS74SK-001 | |
|---|---|
DigiKey Part Number | 490-MRUS74SK-001TR-ND - Tape & Reel (TR) 490-MRUS74SK-001CT-ND - Cut Tape (CT) 490-MRUS74SK-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MRUS74SK-001 |
Description | SWITCH AMR MAGNETIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Analog Voltage Magnetoresistive 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MRUS74SK-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Special Purpose | |
Technology | ||
Polarization | - | |
Sensing Range | - | |
Test Condition | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Supply (Max) | 0.5µA | |
Current - Output (Max) | - | |
Output Type | Analog Voltage | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-SMD | |
Package / Case | 4-SMD, Flat Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.08000 | £1.08 |
| 10 | £0.92100 | £9.21 |
| 25 | £0.85480 | £21.37 |
| 100 | £0.76150 | £76.15 |
| 250 | £0.70580 | £176.45 |
| 500 | £0.66742 | £333.71 |
| 1,000 | £0.63245 | £632.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.59584 | £1,787.52 |
| 6,000 | £0.56920 | £3,415.20 |
| 9,000 | £0.55512 | £4,996.08 |
| Unit Price without VAT: | £1.08000 |
|---|---|
| Unit Price with VAT: | £1.29600 |

