
MRMS201A-001 | |
|---|---|
DigiKey Part Number | 490-MRMS201A-001TR-ND - Tape & Reel (TR) 490-MRMS201A-001CT-ND - Cut Tape (CT) 490-MRMS201A-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MRMS201A-001 |
Description | MAGNETIC SWITCH LATCH 3MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Digital Magnetoresistive 3-MM |
Datasheet | Datasheet |
EDA/CAD Models | MRMS201A-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 2.5mT Trip, 0.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.6V ~ 3.5V | |
Current - Supply (Max) | 12µA | |
Current - Output (Max) | - | |
Output Type | Digital | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 3-MM | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.73000 | £0.73 |
| 5 | £0.63600 | £3.18 |
| 10 | £0.60400 | £6.04 |
| 25 | £0.56560 | £14.14 |
| 50 | £0.53900 | £26.95 |
| 100 | £0.51520 | £51.52 |
| 500 | £0.46712 | £233.56 |
| 1,000 | £0.44926 | £449.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.43242 | £1,297.26 |
| 6,000 | £0.41786 | £2,507.16 |
| 9,000 | £0.40992 | £3,689.28 |
| 15,000 | £0.40046 | £6,006.90 |
| Unit Price without VAT: | £0.73000 |
|---|---|
| Unit Price with VAT: | £0.87600 |


