
MM8830-2600RK15 | |
|---|---|
DigiKey Part Number | 490-MM8830-2600RK15TR-ND - Tape & Reel (TR) 490-MM8830-2600RK15CT-ND - Cut Tape (CT) 490-MM8830-2600RK15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM8830-2600RK15 |
Description | COAX CONN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | SWJ Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | MM8830-2600RK15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Internal Switch | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 30 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.13900 | £1.39 |
| 25 | £0.13000 | £3.25 |
| 50 | £0.12400 | £6.20 |
| 100 | £0.11800 | £11.80 |
| 250 | £0.11064 | £27.66 |
| 500 | £0.10534 | £52.67 |
| 1,000 | £0.10029 | £100.29 |
| 2,500 | £0.09400 | £235.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.08450 | £1,267.50 |
| 30,000 | £0.08046 | £2,413.80 |
| 45,000 | £0.07820 | £3,519.00 |
| 75,000 | £0.07543 | £5,657.25 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |






