
MDH6045C-471MB=P3 | |
|---|---|
DigiKey Part Number | 490-17589-2-ND - Tape & Reel (TR) 490-17589-1-ND - Cut Tape (CT) 490-17589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDH6045C-471MB=P3 |
Description | FIXED IND 470UH 340MA 1.45 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Drum Core, Wirewound Inductor 340 mA 1.45Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MDH6045C-471MB=P3 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.45Ohm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.248" L x 0.236" W (6.30mm x 6.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.189" (4.80mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 240mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.83000 | £0.83 |
| 10 | £0.68000 | £6.80 |
| 25 | £0.62880 | £15.72 |
| 50 | £0.59300 | £29.65 |
| 100 | £0.55910 | £55.91 |
| 250 | £0.51720 | £129.30 |
| 500 | £0.48770 | £243.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.44675 | £446.75 |
| 2,000 | £0.42130 | £842.60 |
| 3,000 | £0.40710 | £1,221.30 |
| 5,000 | £0.38991 | £1,949.55 |
| 7,000 | £0.37901 | £2,653.07 |
| 10,000 | £0.37165 | £3,716.50 |
| Unit Price without VAT: | £0.83000 |
|---|---|
| Unit Price with VAT: | £0.99600 |

