
MDH6045C-2R2NA=P3 | |
|---|---|
DigiKey Part Number | 490-17582-2-ND - Tape & Reel (TR) 490-17582-1-ND - Cut Tape (CT) 490-17582-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDH6045C-2R2NA=P3 |
Description | FIXED IND 2.2UH 3.4A 15 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 3.4 A 15mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MDH6045C-2R2NA=P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.248" L x 0.236" W (6.30mm x 6.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.83000 | £0.83 |
| 10 | £0.68400 | £6.84 |
| 25 | £0.63280 | £15.82 |
| 50 | £0.59660 | £29.83 |
| 100 | £0.56260 | £56.26 |
| 250 | £0.52040 | £130.10 |
| 500 | £0.49072 | £245.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.44951 | £449.51 |
| 2,000 | £0.42390 | £847.80 |
| 3,000 | £0.40962 | £1,228.86 |
| 5,000 | £0.39233 | £1,961.65 |
| 7,000 | £0.38135 | £2,669.45 |
| 10,000 | £0.37395 | £3,739.50 |
| Unit Price without VAT: | £0.83000 |
|---|---|
| Unit Price with VAT: | £0.99600 |

