LXDC2HL15A-051 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 25,746
Unit Price: £1.76000
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 1.5V 600mA 2.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXDC2HL15A-051

DigiKey Part Number
490-5790-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LXDC2HL15A-051
Description
DC DC CONVERTER 1.5V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.5V 600mA 2.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
600mA
Applications
ITE (Commercial)
Features
OCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
83%
Mounting Type
Surface Mount
Package / Case
4-SMD Module
Size / Dimension
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes