LQW31HN17NJ03L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: £0.21914
Datasheet
17 nH Unshielded Wirewound Inductor 650 mA 37mOhm Max 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW31HN17NJ03L

DigiKey Part Number
LQW31HN17NJ03L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQW31HN17NJ03L
Description
FIXED IND 17NH 650MA 37 MOHM SMD
Customer Reference
Detailed Description
17 nH Unshielded Wirewound Inductor 650 mA 37mOhm Max 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW31HN17NJ03L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
37mOhm Max
Q @ Freq
60 @ 436MHz
Frequency - Self Resonant
1GHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes