
LQW2UAS4R7J00L | |
|---|---|
DigiKey Part Number | 490-5714-2-ND - Tape & Reel (TR) 490-5714-1-ND - Cut Tape (CT) 490-5714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2UAS4R7J00L |
Description | FIXED IND 4.7UH 260MA 4 OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Wirewound Inductor 260 mA 4Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2UAS4R7J00L Models |
Category | DC Resistance (DCR) 4Ohm Max |
Mfr | Q @ Freq 20 @ 25MHz |
Series | Frequency - Self Resonant 60MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±5% | Size / Dimension 0.103" L x 0.096" W (2.62mm x 2.45mm) |
Current Rating (Amps) | Height - Seated (Max) 0.080" (2.03mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW252016-4R7J | Bourns Inc. | 5,965 | 118-CW252016-4R7JCT-ND | £0.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.11300 | £1.13 |
| 25 | £0.10400 | £2.60 |
| 50 | £0.09820 | £4.91 |
| 100 | £0.09260 | £9.26 |
| 250 | £0.08564 | £21.41 |
| 500 | £0.08074 | £40.37 |
| 1,000 | £0.07613 | £76.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.07040 | £140.80 |
| 4,000 | £0.06638 | £265.52 |
| 6,000 | £0.06413 | £384.78 |
| 10,000 | £0.06142 | £614.20 |
| 14,000 | £0.05969 | £835.66 |
| 20,000 | £0.05792 | £1,158.40 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

